
2728630000 | |
|---|---|
DigiKey Part Number | 281-2728630000-ND |
Manufacturer | |
Manufacturer Product Number | 2728630000 |
Description | AWPD 35 4X10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 110 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 10-14 AWG | |
Load Side Wire/Stud Size | 2-14 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 110 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,19000 € | 26,19 € |
| 10 | 18,85500 € | 188,55 € |
| 25 | 16,93840 € | 423,46 € |
| 50 | 15,80840 € | 790,42 € |
| 100 | 14,90900 € | 1.490,90 € |
| 250 | 14,00776 € | 3.501,94 € |
| 500 | 13,49814 € | 6.749,07 € |
| Unit Price without VAT: | 26,19000 € |
|---|---|
| Unit Price with VAT: | 30,64230 € |


