



2710080000 | |
|---|---|
DigiKey Part Number | 281-2710080000-ND |
Manufacturer | |
Manufacturer Product Number | 2710080000 |
Description | PE TERMINAL, PUSH IN, 6 MM, 500 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green, Yellow 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1; Grounded | |
Terminal - Width | 8.1mm | |
Termination Style | Push In | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,74000 € | 7,74 € |
| 10 | 6,57400 € | 65,74 € |
| 25 | 6,16200 € | 154,05 € |
| 50 | 5,86760 € | 293,38 € |
| 100 | 5,58750 € | 558,75 € |
| 250 | 5,23784 € | 1.309,46 € |
| 500 | 4,98798 € | 2.493,99 € |
| 1.000 | 4,75019 € | 4.750,19 € |
| Unit Price without VAT: | 7,74000 € |
|---|---|
| Unit Price with VAT: | 9,05580 € |



