Network Switch - Unmanaged 8 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2682140000

DigiKey Part Number
281-2682140000-ND
Manufacturer
Manufacturer Product Number
2682140000
Description
NETWORK SWITCH, UNMANAGED, FAST
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
18 ~ 36VAC, 12 ~ 48VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Factory Stock: 213
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1138,39000 €138,39 €
10124,30900 €1.243,09 €
Manufacturers Standard Package
Unit Price without VAT:138,39000 €
Unit Price with VAT:161,91630 €