General Purpose Relay DPDT (2 Form C) 24 ~ 230VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2663040000

DigiKey Part Number
281-2663040000-ND
Manufacturer
Manufacturer Product Number
2663040000
Description
TRP 24-230VUC 2CO ED2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24 ~ 230VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load - Max Switching
2000VA, 192W
Mfr
Coil Type
Non Latching
Series
Features
Lighted Indicator, Socket Included
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Active
Operate Time
50 ms
Mounting Type
Release Time
50 ms
Coil Voltage
Operating Temperature
-40°C ~ 60°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
8 A
Approval Agency
CE, cULus, DNV, UKCA
Switching Voltage
250VAC, 250VDC - Max
Relay Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,88000 €38,88 €
534,00000 €170,00 €
1032,11200 €321,12 €
Manufacturers Standard Package
Unit Price without VAT:38,88000 €
Unit Price with VAT:45,48960 €