
2638490000 | |
|---|---|
DigiKey Part Number | 281-2638490000TR-ND - Tape & Reel (TR) 281-2638490000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2638490000 |
Description | RJ45C5 R1U 2.8N4N RL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,99700 € | 19,97 € |
| 25 | 1,87200 € | 46,80 € |
| 50 | 1,78240 € | 89,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,69740 € | 169,74 € |
| 200 | 1,61625 € | 323,25 € |
| 300 | 1,57067 € | 471,20 € |
| 500 | 1,51506 € | 757,53 € |
| 700 | 1,47953 € | 1.035,67 € |
| 1.000 | 1,44277 € | 1.442,77 € |
| 2.500 | 1,35250 € | 3.381,25 € |
| 5.000 | 1,28803 € | 6.440,15 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,74950 € |

