
2584980000 | |
|---|---|
DigiKey Part Number | 281-2584980000-ND |
Manufacturer | |
Manufacturer Product Number | 2584980000 |
Description | IE-PS-RJ45-TH-BK-P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p4c (RJ45, Ethernet) Position Shielded Cat5 Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat5 | |
Ingress Protection | IP20 | |
Termination | Crimp | |
Length | 0.870" (22.10mm) | |
Color | - | |
Wire Gauge | 22-23 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | - | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 10 | 3,97800 € | 39,78 € |
| 25 | 3,72800 € | 93,20 € |
| 50 | 3,55020 € | 177,51 € |
| 100 | 3,38060 € | 338,06 € |
| 250 | 3,16896 € | 792,24 € |
| 500 | 3,01780 € | 1.508,90 € |
| 1.000 | 2,87386 € | 2.873,86 € |
| 2.500 | 2,69414 € | 6.735,35 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,47560 € |


