



2584470000 | |
|---|---|
DigiKey Part Number | 281-3930-ND |
Manufacturer | |
Manufacturer Product Number | 2584470000 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 1.697" (43.10mm) Frame Grommet, Split 0.709" ~ 0.748" (18.00mm ~ 19.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 1.697" (43.10mm) | |
Diameter - Inside | 0.709" ~ 0.748" (18.00mm ~ 19.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 3,26300 € | 32,63 € |
| 25 | 3,05760 € | 76,44 € |
| 50 | 2,91160 € | 145,58 € |
| 100 | 2,77250 € | 277,25 € |
| 250 | 2,59896 € | 649,74 € |
| 500 | 2,47494 € | 1.237,47 € |
| 1.000 | 2,35688 € | 2.356,88 € |
| 2.500 | 2,20946 € | 5.523,65 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,49280 € |

