



2583560000 | |
|---|---|
DigiKey Part Number | 281-3871-ND |
Manufacturer | |
Manufacturer Product Number | 2583560000 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.157" ~ 0.197" (4.00mm ~ 5.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,74200 € | 37,42 € |
| 25 | 3,50760 € | 87,69 € |
| 50 | 3,34020 € | 167,01 € |
| 100 | 3,18060 € | 318,06 € |
| 250 | 2,98144 € | 745,36 € |
| 500 | 2,83918 € | 1.419,59 € |
| 1.000 | 2,70378 € | 2.703,78 € |
| 2.500 | 2,53469 € | 6.336,72 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,14800 € |


