
2540230000 | |
|---|---|
DigiKey Part Number | 281-2540230000-ND |
Manufacturer | |
Manufacturer Product Number | 2540230000 |
Description | PE TERMINAL, PUSH IN, 4 MM, 32 A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 3,70800 € | 37,08 € |
| 25 | 3,25640 € | 81,41 € |
| 50 | 2,97800 € | 148,90 € |
| 100 | 2,74940 € | 274,94 € |
| 250 | 2,51380 € | 628,45 € |
| 500 | 2,37770 € | 1.188,85 € |
| 1.000 | 2,27080 € | 2.270,80 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,10740 € |

