2516380000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 4,02000 €
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2516380000

DigiKey Part Number
281-2516380000-ND
Manufacturer
Manufacturer Product Number
2516380000
Description
RJ45C5 R1V 3.2N4G/Y TY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat5
Features
-
LED Color
Green - Yellow
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,02000 €4,02 €
102,85900 €28,59 €
252,50400 €62,60 €
502,28340 €114,17 €
1002,10110 €210,11 €
2501,91228 €478,07 €
5001,80266 €901,33 €
1.0001,71634 €1.716,34 €
5.0001,58243 €7.912,15 €
Unit Price without VAT:4,02000 €
Unit Price with VAT:4,70340 €