
2506360000 | |
|---|---|
DigiKey Part Number | 281-2506360000-ND |
Manufacturer | |
Manufacturer Product Number | 2506360000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Middle 36.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 36.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Housing Color | Beige | |
Length | 2.106" (53.50mm) | |
Height (Max) | 3.504" (89.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm | |
Operating Temperature | -60°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,75000 € | 42,75 € |
| 10 | 31,17700 € | 311,77 € |
| 25 | 28,24440 € | 706,11 € |
| 50 | 26,53340 € | 1.326,67 € |
| 100 | 25,18120 € | 2.518,12 € |
| 250 | 23,83420 € | 5.958,55 € |
| Unit Price without VAT: | 42,75000 € |
|---|---|
| Unit Price with VAT: | 50,01750 € |



