Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2503710050 | |
|---|---|
DigiKey Part Number | 281-2503710050-ND |
Manufacturer | |
Manufacturer Product Number | 2503710050 |
Description | HDC XX5E02 MMSRJ45-0050 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 € | 89,24 € |
| Unit Price without VAT: | 89,24000 € |
|---|---|
| Unit Price with VAT: | 104,41080 € |












