
2502620000 | |
|---|---|
DigiKey Part Number | 281-2502620000-ND |
Manufacturer | |
Manufacturer Product Number | 2502620000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 150 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 3 | |
Load Side Connections Per Pole | 3 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 1/0-12 AWG | |
Load Side Wire/Stud Size | 1/0-12 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 150 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,21000 € | 26,21 € |
| 10 | 18,86900 € | 188,69 € |
| 25 | 16,95080 € | 423,77 € |
| 50 | 15,82000 € | 791,00 € |
| 100 | 14,92020 € | 1.492,02 € |
| 250 | 14,01840 € | 3.504,60 € |
| 500 | 13,50848 € | 6.754,24 € |
| Unit Price without VAT: | 26,21000 € |
|---|---|
| Unit Price with VAT: | 30,66570 € |


