
2497250000 | |
|---|---|
DigiKey Part Number | 281-2497250000-ND |
Manufacturer | |
Manufacturer Product Number | 2497250000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.394" (10.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,17400 € | 21,74 € |
| 25 | 1,90000 € | 47,50 € |
| 50 | 1,72740 € | 86,37 € |
| 100 | 1,58380 € | 158,38 € |
| 250 | 1,43412 € | 358,53 € |
| 500 | 1,34672 € | 673,36 € |
| 1.000 | 1,27760 € | 1.277,60 € |
| 5.000 | 1,16997 € | 5.849,85 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,56850 € |


