
2467100000 | |
|---|---|
DigiKey Part Number | 281-2467100000-ND |
Manufacturer | |
Manufacturer Product Number | 2467100000 |
Description | PRO TOP3 480W 24V 20A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 22.5 ~ 28.8V 20A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 320 ~ 575 VAC (3 Phase), 360 ~ 575 VAC (3 Phase) | |
DC Voltage - Input (Min) | 450V | |
DC Voltage - Input (Max) | 800V | |
Voltage - Output 1 | 22.5 ~ 28.8V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 576W | |
Voltage - Isolation | 3.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20, PFC | |
Size / Dimension | 4.92" L x 2.68" W x 5.12" H (125.0mm x 68.0mm x 130.0mm) | |
Approval Agency | cULus, TUV | |
Standard Number | 60950-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,12000 € | 385,12 € |
| 10 | 338,48900 € | 3.384,89 € |
| 25 | 321,54480 € | 8.038,62 € |
| Unit Price without VAT: | 385,12000 € |
|---|---|
| Unit Price with VAT: | 450,59040 € |

