4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2459590000

DigiKey Part Number
281-2459590000-ND
Manufacturer
Manufacturer Product Number
2459590000
Description
TERM BLOCK PLUG 4POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
10 A
Manufacturer
Weidmüller
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
16-26 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.14-1.5mm²
Part Status
Active
Color
Black
Type
Plug, Female Sockets
Operating Temperature
-50°C ~ 120°C
Number of Positions
4
Contact Mating Finish
Tin
Positions Per Level
4
Features
Ejector Latches, Push Button Actuated
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.138" (3.50mm)
Ingress Protection
IP20
Plug Wire Entry
180°
Wire Strip Length
8mm
Termination Style
Screwless - Leg Spring, Push-In Spring
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Current - IEC
17.5A
Insulation Height
0.354" (9.00mm)
Voltage - IEC
320 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,32000 €6,32 €
104,48400 €44,84 €
253,94560 €98,64 €
843,40833 €286,30 €
1683,17899 €534,07 €
2523,06694 €772,87 €
5042,90792 €1.465,59 €
1.0082,78329 €2.805,56 €
Manufacturers Standard Package
Unit Price without VAT:6,32000 €
Unit Price with VAT:7,39440 €