
2427060000 | |
|---|---|
DigiKey Part Number | 281-2427060000-ND |
Manufacturer | |
Manufacturer Product Number | 2427060000 |
Description | SAI-WDF 5P M12 K |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Copper Zinc |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Voltage Rating 60V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Screw | Contact Material Copper Zinc |
Fastening Type Threaded | Applications Industrial Automation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,83000 € | 41,83 € |
| 5 | 36,58000 € | 182,90 € |
| 10 | 34,55200 € | 345,52 € |
| Unit Price without VAT: | 41,83000 € |
|---|---|
| Unit Price with VAT: | 48,94110 € |


