
2108870000 | |
|---|---|
DigiKey Part Number | 281-2108870000-ND |
Manufacturer | |
Manufacturer Product Number | 2108870000 |
Description | TERM PLUG-IN 2.5MM 8POS RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Weidmüller | Pitch 0.201" (5.10mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products A Series |
Part Status Active | Color Red |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 20 | 4,06400 € | 81,28 € |
| 40 | 3,86950 € | 154,78 € |
| 60 | 3,76033 € | 225,62 € |
| 100 | 3,62730 € | 362,73 € |
| 260 | 3,39081 € | 881,61 € |
| 500 | 3,23796 € | 1.618,98 € |
| 1.000 | 3,08353 € | 3.083,53 € |
| 2.500 | 2,89072 € | 7.226,80 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 5,87340 € |




