
2013870000 | |
|---|---|
DigiKey Part Number | 2013870000-ND |
Manufacturer | |
Manufacturer Product Number | 2013870000 |
Description | LUP 10.16/04/90V 5.0SN BK BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2013870000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.400" (10.16mm) | |
Mating Orientation | Horizontal with Board | |
Current | 51 A | |
Voltage | 600 V | |
Wire Gauge | 6-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 1.2-1.5 Nm (10.6-13.3 Lb-In) | |
Screw Thread | M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,00000 € | 17,00 € |
| 10 | 12,13600 € | 121,36 € |
| 25 | 10,82640 € | 270,66 € |
| 50 | 10,04600 € | 502,30 € |
| 100 | 9,42050 € | 942,05 € |
| 250 | 8,78980 € | 2.197,45 € |
| 500 | 8,43138 € | 4.215,69 € |
| 1.000 | 8,15305 € | 8.153,05 € |
| Unit Price without VAT: | 17,00000 € |
|---|---|
| Unit Price with VAT: | 19,89000 € |

