
1985780000 | |
|---|---|
DigiKey Part Number | 281-1985780000-ND |
Manufacturer | |
Manufacturer Product Number | 1985780000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Weidmüller | Pitch 0.315" (8.00mm) |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products A Series |
Part Status Active | Color Orange |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,05500 € | 30,55 € |
| 25 | 2,67720 € | 66,93 € |
| 60 | 2,38800 € | 143,28 € |
| 120 | 2,20483 € | 264,58 € |
| 300 | 2,01620 € | 604,86 € |
| 540 | 1,92213 € | 1.037,95 € |
| 1.020 | 1,83980 € | 1.876,60 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,03100 € |


