Female Module without Contacts 4 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module without Contacts 4 Position Crimp
RockStar ModuPlug sample Box Handling

1983770000

DigiKey Part Number
1983770000-ND
Manufacturer
Manufacturer Product Number
1983770000
Description
MODULE FEMALE 4POS CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Module without Contacts 4 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
4
Manufacturer
Weidmüller
Termination Style
Crimp
Series
Voltage Rating
50V
Packaging
Bulk
Current Rating (Amps)
10A
Part Status
Active
Contact Type
HD
Connector Type
Module without Contacts
Operating Temperature
-40°C ~ 70°C
Gender
Female
Housing Material
Zinc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,90000 €32,90 €
1027,96100 €279,61 €
2526,21080 €655,27 €
5024,96040 €1.248,02 €
10023,77010 €2.377,01 €
25022,28392 €5.570,98 €
Manufacturers Standard Package
Unit Price without VAT:32,90000 €
Unit Price with VAT:38,49300 €