Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG
1934790000
1934790000

1934790000

DigiKey Part Number
1934790000-ND
Manufacturer
Manufacturer Product Number
1934790000
Description
WTQ 6/1 EN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
41 A
Manufacturer
Weidmüller
Voltage - IEC
500V
Series
Current - UL
45 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
8-20 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.5-10mm²
Disconnect Type
Switch, Slide
Color
Beige
Number of Positions
2
Material - Insulation
Thermoplastic, Wemid
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
7.9mm
Stripping Length
12mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1017900000Weidmüller1304381-1017900000-ND3,82000 €Parametric Equivalent
1018100000Weidmüller501018100000-ND10,90000 €Parametric Equivalent
1018800000Weidmüller164381-1018800000-ND3,80000 €Parametric Equivalent
1934800000Weidmüller501934800000-ND10,51000 €Parametric Equivalent
In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,21000 €10,21 €
107,24800 €72,48 €
256,41640 €160,41 €
505,91400 €295,70 €
1005,50750 €550,75 €
2505,09416 €1.273,54 €
5004,85772 €2.428,86 €
1.0004,67328 €4.673,28 €
Manufacturers Standard Package
Unit Price without VAT:10,21000 €
Unit Price with VAT:11,94570 €