



1930050000 | |
|---|---|
DigiKey Part Number | 281-5977-ND |
Manufacturer | |
Manufacturer Product Number | 1930050000 |
Description | TERM BLOCK PLUG 2POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 600 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 8-24 AWG |
Series | Wire Gauge or Range - mm² 0.2-6mm² |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 125°C |
Type Plug, Blade Sockets | Contact Mating Finish Tin |
Number of Positions 2 | Features Latch Lock, Mating Flange |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 12mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 41A | Housing Material Polyamide (PA), Nylon, Glass Filled |
Voltage - IEC 1 kV | Insulation Height 0.909" (23.09mm) |
Current - UL 40.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.1529 | SCHURTER Inc. | 711 | 486-2516-ND | 3,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 € | 6,51 € |
| 10 | 4,61800 € | 46,18 € |
| 25 | 4,06440 € | 101,61 € |
| 50 | 3,72580 € | 186,29 € |
| 100 | 3,44920 € | 344,92 € |
| 300 | 3,11867 € | 935,60 € |
| 500 | 3,00210 € | 1.501,05 € |
| 1.000 | 2,87409 € | 2.874,09 € |
| Unit Price without VAT: | 6,51000 € |
|---|---|
| Unit Price with VAT: | 7,61670 € |

















