5 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1921050000

DigiKey Part Number
1921050000-ND
Manufacturer
Manufacturer Product Number
1921050000
Description
CONN RCPT MALE 5POS SCREW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Plastic
Mfr
Contact Finish - Mating
Copper Alloy
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
4A
Shell Size - Insert
M12-5
Voltage Rating
125V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
Termination
Screw
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Backshell Material, Plating
Polyamide (PA), Nylon
Orientation
A
Applications
Industrial Automation
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,91000 €10,91 €
109,26900 €92,69 €
258,68880 €217,22 €
508,27440 €413,72 €
1007,87940 €787,94 €
2507,38644 €1.846,61 €
5007,03422 €3.517,11 €
1.0006,69892 €6.698,92 €
Manufacturers Standard Package
Unit Price without VAT:10,91000 €
Unit Price with VAT:12,76470 €