Cable Gland Brass, Nickel Plated M32x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1909930000

DigiKey Part Number
281-5969-ND
Manufacturer
Manufacturer Product Number
1909930000
Description
CABLE GLAND 15-21MM M32 BRASS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M32x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.591" (15.00mm)
Outside Cable Diameter (Max)
0.827" (21.00mm)
Thread Size
M32x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
Seal
Color
Silver
Ingress Protection
IP54/IP66/IP67/IP68/IP69K - Dust Protected, Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,63000 €26,63 €
1022,63500 €226,35 €
2521,21760 €530,44 €
5020,20500 €1.010,25 €
10019,24140 €1.924,14 €
25018,03824 €4.509,56 €
Manufacturers Standard Package
Unit Price without VAT:26,63000 €
Unit Price with VAT:31,15710 €