1904690000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1904690000

DigiKey Part Number
1904690000-ND
Manufacturer
Manufacturer Product Number
1904690000
Description
HDC 64D TSZO 1M40G
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M40 8 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
8
Lock Location
Locking Clip (1) on Hood
Thread Size
M40
Size / Dimension
4.724" L x 1.791" W x 2.992" H (120.00mm x 45.50mm x 76.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,22000 €34,22 €
1029,08300 €290,83 €
2527,26240 €681,56 €
5025,96200 €1.298,10 €
10024,72400 €2.472,40 €
25023,17804 €5.794,51 €
Manufacturers Standard Package
Unit Price without VAT:34,22000 €
Unit Price with VAT:40,03740 €