


1890521000 | |
|---|---|
DigiKey Part Number | 281-7162-ND |
Manufacturer | |
Manufacturer Product Number | 1890521000 |
Description | CIRC CBL 8POS RCPT TO WIRE 32.8' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 € | 59,00 € |
| 10 | 50,15000 € | 501,50 € |
| 25 | 47,01280 € | 1.175,32 € |
| 50 | 44,77100 € | 2.238,55 € |
| 100 | 42,63670 € | 4.263,67 € |
| Unit Price without VAT: | 59,00000 € |
|---|---|
| Unit Price with VAT: | 69,03000 € |






