



1886060000 | |
|---|---|
DigiKey Part Number | 281-7785-ND |
Manufacturer | |
Manufacturer Product Number | 1886060000 |
Description | TERM BLK 20POS 45DEG 3.81MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 20 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,45000 € | 8,45 € |
| 10 | 5,99500 € | 59,95 € |
| 25 | 5,29440 € | 132,36 € |
| 50 | 4,86880 € | 243,44 € |
| 100 | 4,52320 € | 452,32 € |
| 250 | 4,17068 € | 1.042,67 € |
| 500 | 3,96846 € | 1.984,23 € |
| 1.000 | 3,81044 € | 3.810,44 € |
| Unit Price without VAT: | 8,45000 € |
|---|---|
| Unit Price with VAT: | 9,88650 € |

