
1885030000 | |
|---|---|
DigiKey Part Number | 1885030000-ND |
Manufacturer | |
Manufacturer Product Number | 1885030000 |
Description | TERM BLOCK 3POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 3 | Operating Temperature -50°C ~ 240°C |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,28200 € | 12,82 € |
| 38 | 1,05105 € | 39,94 € |
| 76 | 0,95513 € | 72,59 € |
| 114 | 0,90667 € | 103,36 € |
| 266 | 0,82177 € | 218,59 € |
| 532 | 0,76711 € | 408,10 € |
| 1.026 | 0,72563 € | 744,50 € |
| 5.016 | 0,65723 € | 3.296,67 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,08260 € |








