
1874660000 | |
|---|---|
DigiKey Part Number | 281-8396-2-ND - Tape & Reel (TR) 281-8396-1-ND - Cut Tape (CT) 281-8396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1874660000 |
Description | TERM BLK 11POS TOP ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 11 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,84000 € | 6,84 € |
| 10 | 4,85100 € | 48,51 € |
| 25 | 4,27320 € | 106,83 € |
| 50 | 3,91960 € | 195,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 2,70714 € | 473,75 € |
| 350 | 2,54837 € | 891,93 € |
| 525 | 2,47150 € | 1.297,54 € |
| 875 | 2,38897 € | 2.090,35 € |
| 1.225 | 2,34231 € | 2.869,33 € |
| 1.750 | 2,29869 € | 4.022,71 € |
| Unit Price without VAT: | 6,84000 € |
|---|---|
| Unit Price with VAT: | 8,00280 € |

