
1874280000 | |
|---|---|
DigiKey Part Number | 281-1874280000TR-ND - Tape & Reel (TR) 281-1874280000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1874280000 |
Description | TERM BLK 4P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1874280000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,50700 € | 25,07 € |
| 25 | 2,19360 € | 54,84 € |
| 50 | 1,99760 € | 99,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,41834 € | 248,21 € |
| 350 | 1,32417 € | 463,46 € |
| 525 | 1,27825 € | 671,08 € |
| 875 | 1,22873 € | 1.075,14 € |
| 1.225 | 1,20062 € | 1.470,76 € |
| 1.750 | 1,17427 € | 2.054,97 € |
| 4.375 | 1,12036 € | 4.901,57 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,11840 € |

