
1854960000 | |
|---|---|
DigiKey Part Number | 1854960000-ND |
Manufacturer | |
Manufacturer Product Number | 1854960000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Plug Connection 6.5mm |
Datasheet | Datasheet |
Category | Voltage - IEC 800 V |
Manufacturer Weidmüller | Current - UL 28 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 10-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-6mm² |
Type Plug Connection | Housing Color Beige |
Mounting Type DIN Rail | Length 2.283" (58.00mm) |
Number of Positions 2 | Height (Max) 1.713" (43.50mm) |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Push In, Spring | Stripping Length 12mm |
Current - IEC 32 A | Operating Temperature -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 10 | 3,64500 € | 36,45 € |
| 25 | 3,20000 € | 80,00 € |
| 50 | 2,92560 € | 146,28 € |
| 100 | 2,70000 € | 270,00 € |
| 250 | 2,46768 € | 616,92 € |
| 500 | 2,33332 € | 1.166,66 € |
| 1.000 | 2,22780 € | 2.227,80 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,01380 € |





















