


1806060000 | |
|---|---|
DigiKey Part Number | 1806060000-ND |
Manufacturer | |
Manufacturer Product Number | 1806060000 |
Description | MODULE BUS MALE 2POS SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module, Bus Gray 2 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module, Bus | |
Gender | Male | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 30V | |
Current Rating (Amps) | 1A | |
Contact Type | - | |
Operating Temperature | -20°C ~ 85°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,70000 € | 27,70 € |
| 10 | 23,54300 € | 235,43 € |
| 25 | 22,06880 € | 551,72 € |
| 50 | 21,01580 € | 1.050,79 € |
| 100 | 20,01370 € | 2.001,37 € |
| 250 | 18,76216 € | 4.690,54 € |
| Unit Price without VAT: | 27,70000 € |
|---|---|
| Unit Price with VAT: | 32,40900 € |








