
1798490000 | |
|---|---|
DigiKey Part Number | 1798490000-ND |
Manufacturer | |
Manufacturer Product Number | 1798490000 |
Description | WIRE MARKER SLIP-ON 9X15MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.35" W x 0.59" L (9.0mm x 15.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.35" W x 0.59" L (9.0mm x 15.0mm) | |
Cable Diameter | 0.157" ~ 0.276" (4.00mm ~ 7.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -50°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,11560 € | 2,89 € |
| 50 | 0,11000 € | 5,50 € |
| 100 | 0,10470 € | 10,47 € |
| 250 | 0,09816 € | 24,54 € |
| 500 | 0,09350 € | 46,75 € |
| 1.000 | 0,08902 € | 89,02 € |
| 2.500 | 0,08344 € | 208,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

