



1791640000 | |
|---|---|
DigiKey Part Number | 281-3179-ND |
Manufacturer | |
Manufacturer Product Number | 1791640000 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 3 | Housing Material Thermoplastic, Wemid |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 15 A | Screw Thread M2.5 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1791620000 | Weidmüller | 400 | 281-2169-ND | 1,05000 € | Parametric Equivalent |
| 1705472 | Phoenix Contact | 1.937 | 277-5724-ND | 2,39000 € | Similar |
| 1715734 | Phoenix Contact | 4.386 | 277-1264-ND | 1,45000 € | Similar |
| 1730133 | Phoenix Contact | 22 | 277-13822-ND | 2,22000 € | Similar |
| 1935174 | Phoenix Contact | 20.079 | 277-1578-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76900 € | 7,69 € |
| 25 | 0,66960 € | 16,74 € |
| 50 | 0,60420 € | 30,21 € |
| 100 | 0,54820 € | 54,82 € |
| 250 | 0,48800 € | 122,00 € |
| 500 | 0,45204 € | 226,02 € |
| 1.000 | 0,42314 € | 423,14 € |
| 5.000 | 0,37731 € | 1.886,55 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |

