
1776200000 | |
|---|---|
DigiKey Part Number | 281-3352-ND |
Manufacturer | |
Manufacturer Product Number | 1776200000 |
Description | JUMPER TERM BLK 10POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 10 |
Manufacturer Weidmüller | Pitch 0.138" (3.50mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products Z Series |
Part Status Active | Color Yellow |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 € | 8,74 € |
| 20 | 5,63800 € | 112,76 € |
| 40 | 5,17025 € | 206,81 € |
| 60 | 4,93750 € | 296,25 € |
| 100 | 4,68270 € | 468,27 € |
| 260 | 4,30646 € | 1.119,68 € |
| 500 | 4,11152 € | 2.055,76 € |
| 1.000 | 3,94892 € | 3.948,92 € |
| Unit Price without VAT: | 8,74000 € |
|---|---|
| Unit Price with VAT: | 10,22580 € |
















