
1753270001 | |
|---|---|
DigiKey Part Number | 281-1753270001-ND |
Manufacturer | |
Manufacturer Product Number | 1753270001 |
Description | THM MT30X 18/6 SI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 0.236" (6.00mm) | |
Width | 0.709" (18.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,00000 € | 247,00 € |
| 10 | 209,98900 € | 2.099,89 € |
| 25 | 198,48960 € | 4.962,24 € |
| Unit Price without VAT: | 247,00000 € |
|---|---|
| Unit Price with VAT: | 288,99000 € |

