


1745780000 | |
|---|---|
DigiKey Part Number | 281-4717-ND |
Manufacturer | |
Manufacturer Product Number | 1745780000 |
Description | INSERT FEMALE 16POS+1GND CLAMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Insert 16+Ground Position Tension Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 16+Ground | |
Size | 6 | |
Termination Style | Tension Clamp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,89000 € | 14,89 € |
| 10 | 12,65300 € | 126,53 € |
| 25 | 11,86120 € | 296,53 € |
| 50 | 11,29520 € | 564,76 € |
| 100 | 10,75630 € | 1.075,63 € |
| 250 | 10,08336 € | 2.520,84 € |
| 500 | 9,60264 € | 4.801,32 € |
| Unit Price without VAT: | 14,89000 € |
|---|---|
| Unit Price with VAT: | 17,42130 € |
















