



1745350000 | |
|---|---|
DigiKey Part Number | 281-3732-ND |
Manufacturer | |
Manufacturer Product Number | 1745350000 |
Description | CONN TERM BLK FEED THRU 4-14 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 4-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 15.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 76 A | |
Voltage - IEC | 500V | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 4-14 AWG | |
Wire Gauge or Range - mm² | 1.5-25mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,91400 € | 39,14 € |
| 25 | 3,66840 € | 91,71 € |
| 50 | 3,49340 € | 174,67 € |
| 100 | 3,32650 € | 332,65 € |
| 250 | 3,11824 € | 779,56 € |
| 500 | 2,96944 € | 1.484,72 € |
| 1.000 | 2,82782 € | 2.827,82 € |
| 2.500 | 2,65098 € | 6.627,45 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,38200 € |



