
1726360000 | |
|---|---|
DigiKey Part Number | 1726360000-ND |
Manufacturer | |
Manufacturer Product Number | 1726360000 |
Description | TERM BLOCK HDR 20POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 17A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 20 | Contact Mating Finish Tin |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation 90°, Right Angle | Contact Tail Length 0.126" (3.20mm) |
Termination Style Solder | Insulation Height 1.032" (26.21mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 9,24500 € | 184,90 € |
| Unit Price without VAT: | 9,24500 € |
|---|---|
| Unit Price with VAT: | 10,81665 € |












