
1704380000 | |
|---|---|
DigiKey Part Number | 281-4673-ND |
Manufacturer | |
Manufacturer Product Number | 1704380000 |
Description | TERM BLK 2POS YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Yellow Middle 5.1mm |
Datasheet | Datasheet |
Category | Voltage - IEC 800 V |
Manufacturer Weidmüller | Current - UL 20 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Middle | Housing Color Yellow |
Mounting Type Direct Mount | Length 1.319" (33.50mm) |
Number of Positions 2 | Height (Max) 0.945" (24.00mm) |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Spring Cage | Stripping Length 10mm |
Current - IEC 24 A | Operating Temperature -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,93500 € | 19,35 € |
| 25 | 1,69000 € | 42,25 € |
| 50 | 1,53500 € | 76,75 € |
| 100 | 1,40570 € | 140,57 € |
| 300 | 1,24800 € | 374,40 € |
| 500 | 1,19146 € | 595,73 € |
| 1.000 | 1,12884 € | 1.128,84 € |
| 5.000 | 1,03116 € | 5.155,80 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,17070 € |










