


1698150000 | |
|---|---|
DigiKey Part Number | 1698150000-ND |
Manufacturer | |
Manufacturer Product Number | 1698150000 |
Description | CONTACT H.D. CRIMP SOCKET 14AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 14 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 4,97800 € | 49,78 € |
| 25 | 4,66560 € | 116,64 € |
| 50 | 4,44280 € | 222,14 € |
| 100 | 4,23060 € | 423,06 € |
| 250 | 3,96580 € | 991,45 € |
| 500 | 3,77662 € | 1.888,31 € |
| 1.000 | 3,59651 € | 3.596,51 € |
| 2.500 | 3,37162 € | 8.429,05 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,85620 € |








