


1656840000 | |
|---|---|
DigiKey Part Number | 1656840000-ND |
Manufacturer | |
Manufacturer Product Number | 1656840000 |
Description | CONN BASE SIDE ENTRY SZ6 PG29 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 6 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 4.606" L x 2.224" W x 3.307" H (117.00mm x 56.50mm x 84.00mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 € | 27,51 € |
| 10 | 23,38500 € | 233,85 € |
| Unit Price without VAT: | 27,51000 € |
|---|---|
| Unit Price with VAT: | 32,18670 € |






















