


1656540000 | |
|---|---|
DigiKey Part Number | 281-2331-ND |
Manufacturer | |
Manufacturer Product Number | 1656540000 |
Description | CONN HOOD SIDE ENTRY SZ6 PG29 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 6 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 3.673" L x 1.791" W x 2.984" H (93.30mm x 45.50mm x 75.80mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,27000 € | 25,27 € |
| 10 | 21,47400 € | 214,74 € |
| 25 | 20,12920 € | 503,23 € |
| 50 | 19,16840 € | 958,42 € |
| 100 | 18,25440 € | 1.825,44 € |
| 250 | 17,11276 € | 4.278,19 € |
| 500 | 16,39444 € | 8.197,22 € |
| Unit Price without VAT: | 25,27000 € |
|---|---|
| Unit Price with VAT: | 29,56590 € |

