3 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
1648300000
1648300000

1648300000

DigiKey Part Number
281-4607-ND
Manufacturer
Manufacturer Product Number
1648300000
Description
TERM BLK 3P SIDE ENT 10.16MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
6-26 AWG
Manufacturer
Weidmüller
Mounting Type
Through Hole
Series
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Packaging
Bulk
Features
Interlocking (Side)
Part Status
Active
Color
Gray
Number of Levels
1
Operating Temperature
-50°C ~ 100°C
Positions Per Level
3
Housing Material
Polyamide (PA), Nylon
Pitch
0.400" (10.16mm)
Contact Material - Plating
Electrolytic Copper - Tin Plated
Mating Orientation
Horizontal with Board
Torque - Screw
1.2-1.5 Nm (10.6-13.3 Lb-In)
Current
65 A
Screw Thread
M4
Voltage
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,17000 €14,17 €
209,22400 €184,48 €
408,50950 €340,38 €
608,15683 €489,41 €
1007,77290 €777,29 €
2607,21015 €1.874,64 €
5006,92042 €3.460,21 €
1.0006,67978 €6.679,78 €
Manufacturers Standard Package
Unit Price without VAT:14,17000 €
Unit Price with VAT:16,57890 €

Other Suppliers on DigiKey

19In Stock
Ships from WEC