
1628410000 | |
|---|---|
DigiKey Part Number | 1628410000-ND |
Manufacturer | |
Manufacturer Product Number | 1628410000 |
Description | TERM BLOCK HDR 7POS 7.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.295" (7.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1628410000 Models |
Category | Current - IEC 18.5A |
Manufacturer Weidmüller | Voltage - IEC 800 V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.295" (7.50mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation 90°, Right Angle | Contact Tail Length 0.126" (3.20mm) |
Termination Style Solder | Insulation Height 0.335" (8.51mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,45640 € | 122,82 € |
| Unit Price without VAT: | 2,45640 € |
|---|---|
| Unit Price with VAT: | 2,87399 € |









