
1609850000 | |
|---|---|
DigiKey Part Number | 1609850000-ND |
Manufacturer | |
Manufacturer Product Number | 1609850000 |
Description | TERMINAL MARKER DEK 5/6.5 MC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For I, P, SAK, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Custom | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | I, P, SAK, W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,21680 € | 5,42 € |
| 50 | 0,20620 € | 10,31 € |
| 100 | 0,19640 € | 19,64 € |
| 250 | 0,18412 € | 46,03 € |
| 500 | 0,17532 € | 87,66 € |
| 1.000 | 0,16694 € | 166,94 € |
| 2.500 | 0,15648 € | 391,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |















