
1569000000 | |
|---|---|
DigiKey Part Number | 1569000000-ND |
Manufacturer | |
Manufacturer Product Number | 1569000000 |
Description | CABLE GLAND 6-12MM PG13.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG13.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG13.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,38800 € | 13,88 € |
| 25 | 1,30080 € | 32,52 € |
| 50 | 1,23880 € | 61,94 € |
| 100 | 1,17950 € | 117,95 € |
| 250 | 1,10560 € | 276,40 € |
| 500 | 1,05282 € | 526,41 € |
| 1.000 | 1,00258 € | 1.002,58 € |
| 2.500 | 0,93984 € | 2.349,60 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,91880 € |

