
1568251506 | |
|---|---|
DigiKey Part Number | 1568251506-ND |
Manufacturer | |
Manufacturer Product Number | 1568251506 |
Description | WIRE MARKER SLIP-ON 4.2X3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Brown, White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.17" W x 0.12" L (4.2mm x 3.0mm) | |
Cable Diameter | 0.118" ~ 0.197" (3.00mm ~ 5.00mm) | |
Legend | 1 | |
Color | Brown, White | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06768 € | 33,84 € |
| 1.000 | 0,06443 € | 64,43 € |
| 1.500 | 0,06261 € | 93,91 € |
| 2.000 | 0,06136 € | 122,72 € |
| 2.500 | 0,06039 € | 150,97 € |
| 3.000 | 0,05962 € | 178,86 € |
| 3.500 | 0,05898 € | 206,43 € |
| 4.000 | 0,05842 € | 233,68 € |
| 4.500 | 0,05794 € | 260,73 € |
| Unit Price without VAT: | 0,06768 € |
|---|---|
| Unit Price with VAT: | 0,07919 € |










