
1561650000 | |
|---|---|
DigiKey Part Number | 281-1561650000-ND |
Manufacturer | |
Manufacturer Product Number | 1561650000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 115 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2-14 AWG | |
Load Side Wire/Stud Size | 2-14 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 115 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,34000 € | 12,34 € |
| 10 | 8,78000 € | 87,80 € |
| 25 | 7,79440 € | 194,86 € |
| 50 | 7,20220 € | 360,11 € |
| 100 | 6,72500 € | 672,50 € |
| 250 | 6,24136 € | 1.560,34 € |
| 500 | 5,96536 € | 2.982,68 € |
| 1.000 | 5,75047 € | 5.750,47 € |
| Unit Price without VAT: | 12,34000 € |
|---|---|
| Unit Price with VAT: | 14,43780 € |

